Part Details for 8340-F130-K4M2-ALH0-15A by E-T-A
Overview of 8340-F130-K4M2-ALH0-15A by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8340-F130-K4M2-ALH0-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker - Magnetic (Hydraulic Delay) - 3 Pole - 15A, 415VAC/80VDC - Lever Actuator - Flange, Panel Mount. RoHS: Compliant |
7 In Stock |
|
$168.3500 / $188.6100 | Buy Now |
DISTI #
70810628
|
Verical | 8340-F130-K4M2-ALH0-15A Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 6 |
|
$223.9508 / $232.5647 | Buy Now |
|
Master Electronics | Circuit Breaker - Magnetic (Hydraulic Delay) - 3 Pole - 15A, 415VAC/80VDC - Lever Actuator - Flange, Panel Mount. RoHS: Compliant |
7 In Stock |
|
$168.3500 / $188.6100 | Buy Now |