Part Details for 8340-F410-P1M1-A2H0-20A by E-T-A
Overview of 8340-F410-P1M1-A2H0-20A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8340-F410-P1M1-A2H0-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-F410-P1M1-A2H0-20A-ND
|
DigiKey | CIR BRKR MAG 20A 240VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.4660 | Buy Now |
DISTI #
457-834410P1M1A2H020
|
Mouser Electronics | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for RoHS: Compliant | 0 |
|
$53.9000 / $67.2400 | Order Now |
DISTI #
71522381
|
RS | Circuit Breaker Magnetic Black Long Toggle DC Medium QC 240VAC/80VDC 1P 20A | E-T-A Circuit Protection and Control 8340-F410-P1M1-A2H0-20A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$66.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.7100 / $64.3600 | Buy Now |
DISTI #
000000000003900937
|
Sager | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for a w Min Qty: 1 | 0 |
|
$29.3100 / $65.2900 | Buy Now |