Part Details for 8340-F420-P1M2-KLH142-8A by E-T-A
Overview of 8340-F420-P1M2-KLH142-8A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8340-F420-P1M2-KLH142-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-F420-P1M2-KLH142-8A-ND
|
DigiKey | CIRC BRKR HYDRAULIC MAGNETIC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.4810 | Buy Now |
DISTI #
457-83420P1M2KLH1428
|
Mouser Electronics | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for RoHS: Compliant | 0 |
|
$101.2600 / $101.5200 | Order Now |
DISTI #
70418831
|
RS | Circuit Breaker Magnetic Toggle AC50/60Hz Medium Aux Contact QC I/O 240VAC 2P 8A | E-T-A Circuit Protection and Control 8340-F420-P1M2-KLH142-8A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$112.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.2600 / $109.1800 | Buy Now |
DISTI #
000000000005433676
|
Sager | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for a w Min Qty: 1 | 0 |
|
$52.5200 / $116.9800 | Buy Now |