Part Details for 8340-F920-K2M2-A2H0-30A by E-T-A
Overview of 8340-F920-K2M2-A2H0-30A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8340-F920-K2M2-A2H0-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-F920-K2M2-A2H0-30A-ND
|
DigiKey | CIR BRKR MAG 30A 240VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.0910 | Buy Now |
DISTI #
457-834920K2M2A2H030
|
Mouser Electronics | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for RoHS: Compliant | 0 |
|
$131.6700 | Order Now |
DISTI #
71522414
|
RS | Circuit Breaker Magnetic Black Long Toggle AC 50/60Hz Medium 240VAC/80VDC 2P 30A | E-T-A Circuit Protection and Control 8340-F920-K2M2-A2H0-30A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$152.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.9400 / $139.8700 | Buy Now |
DISTI #
000000000003900956
|
Sager | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for a w Min Qty: 1 | 0 |
|
$67.2800 / $149.8600 | Buy Now |