8340-G211-P1E1-A4H0-6A
E-T-A
Description: CIR BRKR MAG 6A 240VAC 80VDC

Overview of 8340-G211-P1E1-A4H0-6A by E-T-A

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADG211AKNZ Analog Devices CMOS QUAD SPST SWITCH IC
ADG211AKPZ Analog Devices CMOS QUAD SPST SWITCH IC
ADG211AKRZ-REEL Analog Devices QUAD SPST SWITCH IC

Price & Stock for 8340-G211-P1E1-A4H0-6A by E-T-A

Part # Manufacturer Description Stock Price Buy
DISTI # 8340-G211-P1E1-A4H0-6A-ND
DigiKey CIR BRKR MAG 6A 240VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $161.2540
$161.2540 Buy Now
DISTI # 457-8340G211P1E14H06
Mouser Electronics Circuit Breakers Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en RoHS: Compliant 0
  • 10 $154.8900
$154.8900 Order Now
DISTI # 71522458
RS Circuit Breaker Magnetic Black Push/Pull Actuator DC Short QC 240VAC/80VDC 1P 6A | E-T-A Circuit Protection and Control 8340-G211-P1E1-A4H0-6A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $178.8400
$178.8400 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $164.5300
  • 5 $148.0800
  • 8 $129.5700
  • 10 $126.9800
$126.9800 / $164.5300 Buy Now
DISTI # 000000000003900988
Sager Circuit Breakers Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) ensur Min Qty: 1 0
  • 1 $176.2900
  • 10 $159.2300
  • 20 $151.8800
  • 63 $119.0000
  • 129 $112.2500
  • 258 $109.0800
$109.0800 / $176.2900 Buy Now

CAD Models for 8340-G211-P1E1-A4H0-6A by E-T-A
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8340-G211-P1E1-A4H0-6A by E-T-A

8340-G211-P1E1-A4H0-6A
E-T-A
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
Reach Compliance Code
compliant
Actuator Type
PUSH/PULL
Body Breadth
19 mm
Body Height
57.5 mm
Body Length or Diameter
50 mm
Circuit Function
TRIP FREE
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT; IP00; IP40
Mounting Feature
PANEL MOUNT
Number of Poles
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
3500 A
Rated Current
6 A
Rated Voltage(DC)
80 V
Reference Standard
CQC; CSA; QPL; UL; VDE
Surface Mount
NO
Terminal Shape
QUICK CONNECT
Want to compare parts?
  1. 8340-G211-P1E1-A4H0-6A
    E-T-A
    CIR BRKR MAG 6A 240VAC 80VDC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8340-G211-P1E1-A4H0-6A by E-T-A.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8340-G211-P1E1-A4H0-6A by E-T-A

Select Manufacturer
Which Manufacturer of 8340-G211-P1E1-A4H0-6A would you like to use for your alert(s)?
  • Please alert me when 8340-G211-P1E1-A4H0-6A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8340-G211-P1E1-A4H0-6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8340-G211-P1E1-A4H0-6A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8340-G211-P1E1-A4H0-6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8340-G211-P1E1-A4H0-6A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8340-G211-P1E1-A4H0-6A by E-T-A

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: