There are no models available for this part yet.
Overview of 8340-G221-G3H2-A4H0-12A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for 8340-G221-G3H2-A4H0-12A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8340-G221-G3H2-A4H0-12A-ND
|
DigiKey | CIR BRKR MAG 12A 240VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$321.5740 | Buy Now | |
DISTI #
457-221G3H24H012
|
Mouser Electronics | Circuit Breakers Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en | 0 |
|
$304.9600 | Order Now | |
DISTI #
71522479
|
RS | Circuit Breaker Mag Push/Pull Actuator AC 50/60Hz Medium 240VAC/80VDC 2P 12A | E-T-A Circuit Protection and Control 8340-G221-G3H2-A4H0-12A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$381.9000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$245.3300 / $456.7500 | Buy Now | ||
DISTI #
000000000003901000
|
Sager | Circuit Breakers Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) ensur Min Qty: 1 | 0 |
|
$232.9600 / $376.4500 | Buy Now |