Part Details for 8340-G221-P1E1-A4H0-15A by E-T-A
Overview of 8340-G221-P1E1-A4H0-15A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for 8340-G221-P1E1-A4H0-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-8340-G221-P1E1-A4H0-15A-ND
|
DigiKey | MIN ORD QTY 10. SINGLE, TWO AND Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.8890 | Buy Now |
DISTI #
457-0G221P1E1A4H015A
|
Mouser Electronics | Circuit Breakers Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en RoHS: Compliant | 0 |
|
$129.7400 / $157.5400 | Order Now |
DISTI #
75088897
|
RS | Magnetic Circuit Breaker | E-T-A Circuit Protection and Control 8340-G221-P1E1-A4H0-15A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$133.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$118.0400 / $152.9500 | Buy Now |
DISTI #
000000000006237334
|
Sager | Circuit Breakers Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) ensur Min Qty: 1 | 0 |
|
$101.4200 / $163.8800 | Buy Now |
Part Details for 8340-G221-P1E1-A4H0-15A
8340-G221-P1E1-A4H0-15A CAD Models
8340-G221-P1E1-A4H0-15A Part Data Attributes
|
8340-G221-P1E1-A4H0-15A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
8340-G221-P1E1-A4H0-15A
E-T-A
Magnetic Circuit Breaker, 2 Pole(s), 15A, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH/PULL | |
Body Breadth | 38 mm | |
Body Height | 57.5 mm | |
Body Length or Diameter | 50 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3500 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CQC; CSA; QPL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |