Part Details for 8340-G231-K4F5-A4H0-12A by E-T-A
Overview of 8340-G231-K4F5-A4H0-12A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for 8340-G231-K4F5-A4H0-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-8340-G231-K4F5-A4H0-12A-ND
|
DigiKey | MIN ORD QTY 10. SINGLE, TWO AND Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$201.6630 | Buy Now |
DISTI #
457-G231K4F5A4H012
|
Mouser Electronics | Circuit Breakers 12A 230VAC 3 PHASE CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$152.6000 / $160.4700 | Order Now |
DISTI #
75088899
|
RS | Magnetic Circuit Breaker | E-T-A Circuit Protection and Control 8340-G231-K4F5-A4H0-12A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$183.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$146.8900 / $273.4800 | Buy Now |
DISTI #
000000000006373953
|
Sager | Circuit Breakers 12A 230VAC 3 PHASE CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$139.4900 / $225.3900 | Buy Now |
Part Details for 8340-G231-K4F5-A4H0-12A
8340-G231-K4F5-A4H0-12A CAD Models
8340-G231-K4F5-A4H0-12A Part Data Attributes
|
8340-G231-K4F5-A4H0-12A
E-T-A
Buy Now
|
Compare Parts:
8340-G231-K4F5-A4H0-12A
E-T-A
|
Samacsys Manufacturer | E-T-A |