Part Details for 8340-G231-P1H2-A4H221-10A by E-T-A
Overview of 8340-G231-P1H2-A4H221-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8340-G231-P1H2-A4H221-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-G231-P1H2-A4H221-10A-ND
|
DigiKey | CIR BRKR MAG 10A 240VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.7080 | Buy Now |
DISTI #
457-231P1H24H22110
|
Mouser Electronics | Circuit Breakers Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en | 0 |
|
$184.4200 / $192.6900 | Order Now |
DISTI #
71522490
|
RS | Circuit Breaker Magnetic Push/Pull Actuator AC50/60Hz Med Aux Contacts QC 3P 10A | E-T-A Circuit Protection and Control 8340-G231-P1H2-A4H221-10A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$230.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$148.0300 / $275.6000 | Buy Now |
DISTI #
000000000003901009
|
Sager | Circuit Breakers Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) ensur Min Qty: 1 | 0 |
|
$140.5600 / $227.1400 | Buy Now |