Part Details for 8340-T110-K1K1-ALH126-10A-U by E-T-A
Overview of 8340-T110-K1K1-ALH126-10A-U by E-T-A
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT |
Price & Stock for 8340-T110-K1K1-ALH126-10A-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-T110-K1K1-ALH126-10A-U-ND
|
DigiKey | CIR BRKR 10A 240VAC 80VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.8400 | Buy Now |
Part Details for 8340-T110-K1K1-ALH126-10A-U
8340-T110-K1K1-ALH126-10A-U CAD Models
8340-T110-K1K1-ALH126-10A-U Part Data Attributes
|
8340-T110-K1K1-ALH126-10A-U
E-T-A
Buy Now
Datasheet
|
Compare Parts:
8340-T110-K1K1-ALH126-10A-U
E-T-A
CIR BRKR 10A 240VAC 80VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 19 mm | |
Body Height | 70.6 mm | |
Body Length or Diameter | 89 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3500 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CQC; CSA; QPL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |