Part Details for 8340-T110-K1K2-ALH126-2A by E-T-A
Overview of 8340-T110-K1K2-ALH126-2A by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8340-T110-K1K2-ALH126-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-T110-K1K2-ALH126-2A-ND
|
DigiKey | CIR BRKR THRM 2A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.7300 | Buy Now |
DISTI #
457-T110K1K2ALH1262A
|
Mouser Electronics | Circuit Breakers Inactive (Build to Order) - Alternative stocked part number 8340-T110-K1M2-xxA | 1 |
|
$86.9100 / $97.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.0100 / $83.7100 | Buy Now |
Part Details for 8340-T110-K1K2-ALH126-2A
8340-T110-K1K2-ALH126-2A CAD Models
8340-T110-K1K2-ALH126-2A Part Data Attributes:
|
8340-T110-K1K2-ALH126-2A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
8340-T110-K1K2-ALH126-2A
E-T-A
CIR BRKR THRM 2A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 19 mm | |
Body Height | 70.6 mm | |
Body Length or Diameter | 89 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3500 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CQC; CSA; QPL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |