Part Details for 8340-T120-K1M1-ALH0-0.02A by E-T-A
Overview of 8340-T120-K1M1-ALH0-0.02A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8340-T120-K1M1-ALH0-0.02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-T120-K1M1-ALH0-0.02A-ND
|
DigiKey | CIR BRK M-HYDR 20MA 240VAC/80VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.8800 | Buy Now |
DISTI #
457-T120K1M1LH0002
|
Mouser Electronics | Circuit Breakers 1077, 2p, DIN, 80VDC Med Delay, 0.02A RoHS: Compliant | 0 |
|
$94.6400 / $110.9600 | Order Now |
DISTI #
71478329
|
RS | Circuit Breaker Hyd/Mag Long Toggle DC Medium SnapOn I/O 250VAC/80VDC 2P 0.02A | E-T-A Circuit Protection and Control 8340-T120-K1M1-ALH0-0.02A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.2100 / $105.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.2400 / $96.6700 | Buy Now |
DISTI #
000000000005606721
|
Sager | Circuit Breakers 1077, 2p, DIN, 80VDC Med Delay, 0.02A Min Qty: 1 | 0 |
|
$82.8500 / $105.0400 | Buy Now |
Part Details for 8340-T120-K1M1-ALH0-0.02A
8340-T120-K1M1-ALH0-0.02A CAD Models
8340-T120-K1M1-ALH0-0.02A Part Data Attributes:
|
8340-T120-K1M1-ALH0-0.02A
E-T-A
Buy Now
|
Compare Parts:
8340-T120-K1M1-ALH0-0.02A
E-T-A
|
Samacsys Manufacturer | E-T-A |