Part Details for 8340-T120-K1T1-ALH126-30A by E-T-A
Overview of 8340-T120-K1T1-ALH126-30A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8340-T120-K1T1-ALH126-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-T120-K1T1-ALH126-30A-ND
|
DigiKey | CIR BRK MAG-HYD 30A 240VAC/80VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.8800 | Buy Now |
DISTI #
457-T120K1T1LH12630
|
Mouser Electronics | Circuit Breakers 1077, 2p, DIN, 80VDC Long Delay, N/O Aux, 30A RoHS: Compliant | 0 |
|
$94.2700 / $105.1500 | Order Now |
DISTI #
71478516
|
RS | Circuit Breaker Hyd/Mag Black Long Toggle DC Long Aux Contact Snap-On I/O 2P 30A | E-T-A Circuit Protection and Control 8340-T120-K1T1-ALH126-30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.2100 / $105.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.2400 / $96.6700 | Buy Now |
DISTI #
000000000005606827
|
Sager | Circuit Breakers 1077, 2p, DIN, 80VDC Long Delay, N/O Aux, 30A Min Qty: 1 | 0 |
|
$82.8500 / $105.0400 | Buy Now |