Part Details for 8340-T120-K1T1-KLH226-10A by E-T-A
Overview of 8340-T120-K1T1-KLH226-10A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for 8340-T120-K1T1-KLH226-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-T120-K1T1-KLH226-10A-ND
|
DigiKey | CIRC BRKR HYDRAULIC MAGNETIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.0000 | Buy Now |
DISTI #
457-120K1T1KLH22610A
|
Mouser Electronics | Circuit Breakers Inactive (Build to Order) Alternative stocked part number 8340-T120-K1T1-ALH0-xxA RoHS: Compliant | 0 |
|
$165.6900 / $171.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.5100 / $147.7000 | Buy Now |
DISTI #
000000000005656773
|
Sager | Circuit Breakers Inactive (Build to Order) Alternative stocked part number 8340-T120-K1T1-ALH0-xxA Min Qty: 1 | 0 |
|
$143.4600 / $181.8900 | Buy Now |
Part Details for 8340-T120-K1T1-KLH226-10A
8340-T120-K1T1-KLH226-10A CAD Models
8340-T120-K1T1-KLH226-10A Part Data Attributes
|
8340-T120-K1T1-KLH226-10A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
8340-T120-K1T1-KLH226-10A
E-T-A
Magnetic Circuit Breaker, 2 Pole(s), 10A, 80VDC, Din Rail,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38 mm | |
Body Height | 70.6 mm | |
Body Length or Diameter | 89 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3500 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CQC; CSA; QPL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |