Part Details for 8340-T120-K1T2-ALH126-0.1A by E-T-A
Overview of 8340-T120-K1T2-ALH126-0.1A by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-120XJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
AD8340ACPZ-REEL7 | Analog Devices | VECTOR MODULATOR 700 - 1000MH | |
AD8340-EVALZ | Analog Devices | RF VECTOR MODULATOR 700 - 100 |
Price & Stock for 8340-T120-K1T2-ALH126-0.1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-T120-K1T2-ALH126-0.1A-ND
|
DigiKey | CIR BRK MAG-H 100MA 240VAC/80VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.9500 | Buy Now |
DISTI #
457-T120K1T2LH12601
|
Mouser Electronics | Circuit Breakers 1077, 2p, DIN, 240/415VAC Long Delay, N/O Aux, 0.1A RoHS: Compliant | 0 |
|
$94.6400 / $110.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.2400 / $96.6700 | Buy Now |