There are no models available for this part yet.
Overview of 8345-B03A-V3K2-DB1B1C-75A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8345-A | Coilcraft Inc | Telecom Transformer |
Price & Stock for 8345-B03A-V3K2-DB1B1C-75A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8345-B03A-V3K2-DB1B1C-75A-ND
|
DigiKey | CIR BRKR THRM 75A Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$255.7240 | Buy Now | |
DISTI #
457-03V3K2DB1B1C75
|
Mouser Electronics | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel | 0 |
|
$237.0600 | Order Now | |
DISTI #
71522574
|
RS | Circuit Breaker Hyd/Mag Blk Toggle AC Short 1/4 Stud ON/OFF 3P 277VAC/80VDC 75A | E-T-A Circuit Protection and Control 8345-B03A-V3K2-DB1B1C-75A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$296.8800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$190.7000 / $355.0500 | Buy Now | ||
DISTI #
000000000004974425
|
Sager | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel mou Min Qty: 1 | 0 |
|
$149.1300 / $292.6300 | Buy Now |