There are no models available for this part yet.
Overview of 8345-B23A-L6M2-DB1B2B-20A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8345-A | Coilcraft Inc | Telecom Transformer | |
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT |
Price & Stock for 8345-B23A-L6M2-DB1B2B-20A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8345-B23A-L6M2-DB1B2B-20A-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A 80VDC Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.7300 | Buy Now | |
DISTI #
457-23L6M2DB1B2B20
|
Mouser Electronics | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel | 0 |
|
$222.9000 / $238.2700 | Order Now | |
DISTI #
71522601
|
RS | Circuit Breaker Hyd/Mag Black Toggle AC 50/60Hz Med. ON/OFF Legend 3P 277VAC 20A | E-T-A Circuit Protection and Control 8345-B23A-L6M2-DB1B2B-20A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$287.9600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$184.9800 / $344.3900 | Buy Now | ||
DISTI #
000000000003901109
|
Sager | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel mou Min Qty: 1 | 0 |
|
$144.6600 / $283.8400 | Buy Now |