Part Details for 8345-B23A-L6M2-DB1B2B-5A by E-T-A
Overview of 8345-B23A-L6M2-DB1B2B-5A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8345-A | Coilcraft Inc | Telecom Transformer | |
ISL28345FBZ | Renesas Electronics Corporation | 40V Low Power Dual and Quad Operational Amplifier |
Price & Stock for 8345-B23A-L6M2-DB1B2B-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8345-B23A-L6M2-DB1B2B-5A-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A 80VDC LEVER Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.7300 | Buy Now |
DISTI #
457-23L6M2DB1B2B5
|
Mouser Electronics | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel | 0 |
|
$218.5500 | Order Now |
DISTI #
71522602
|
RS | Circuit Breaker Hyd/Mag Black Toggle AC 50/60Hz Med. ON/OFF Legend 3P 277VAC 5A | E-T-A Circuit Protection and Control 8345-B23A-L6M2-DB1B2B-5A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$226.7200 / $238.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$184.9800 / $344.3900 | Buy Now |
DISTI #
000000000003700731
|
Sager | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel mou Min Qty: 1 | 0 |
|
$144.6600 / $283.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$184.9800 / $344.3900 | Buy Now |