Part Details for 8345-B23A-V3M2-DB1B2B-50A by E-T-A
Overview of 8345-B23A-V3M2-DB1B2B-50A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 8345-B23A-V3M2-DB1B2B-50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8345-B23A-V3M2-DB1B2B-50A-ND
|
DigiKey | CIRC BRKR HYDRAULIC MAGNETIC Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.4780 | Buy Now |
DISTI #
457-23V3M2DB1B2B50
|
Mouser Electronics | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel mounting. Auxili RoHS: Compliant | 0 |
|
$197.7200 / $198.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$170.1300 / $316.7500 | Buy Now |
DISTI #
000000000005579947
|
Sager | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel mou | 0 |
|
Buy Now |
Part Details for 8345-B23A-V3M2-DB1B2B-50A
8345-B23A-V3M2-DB1B2B-50A CAD Models
8345-B23A-V3M2-DB1B2B-50A Part Data Attributes
|
8345-B23A-V3M2-DB1B2B-50A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
8345-B23A-V3M2-DB1B2B-50A
E-T-A
Magnetic Circuit Breaker, 3 Pole(s), 50A, 415VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 57.3 mm | |
Body Height | 68 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1800 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 415 V | |
Reference Standard | CQC; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | STUD |