Part Details for 8345-B23A-V3T2-DB2B1B-20A by E-T-A
Overview of 8345-B23A-V3T2-DB2B1B-20A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8345-A | Coilcraft Inc | Telecom Transformer | |
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT |
Price & Stock for 8345-B23A-V3T2-DB2B1B-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-8345-B23A-V3T2-DB2B1B-20A-ND
|
DigiKey | MIN ORD QTY 10. SINGLE OR MULTIP Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.3000 | Buy Now |
DISTI #
457-23V3T2DB2B1B20
|
Mouser Electronics | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel | 0 |
|
$224.8300 / $226.7900 | Order Now |
DISTI #
75088925
|
RS | Hydraulic-Magnetic Circuit Breaker | E-T-A Circuit Protection and Control 8345-B23A-V3T2-DB2B1B-20A Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$239.2000 | RFQ |
|
Onlinecomponents.com | Circuit Breaker - Magnetic (Hydraulic Delay) - 3 Pole - 20A - Lever Actuator - With Large Barrier - Stud Terminals - Flange Mount. RoHS: Compliant | 0 |
|
$249.1200 / $262.1800 | Buy Now |
DISTI #
000000000006098664
|
Sager | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel mou Min Qty: 1 | 0 |
|
$150.1400 / $294.6100 | Buy Now |