Part Details for 8345-E01A-V3T1-DB1B1B-125A by E-T-A
Overview of 8345-E01A-V3T1-DB1B1B-125A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8345-A | Coilcraft Inc | Telecom Transformer |
Price & Stock for 8345-E01A-V3T1-DB1B1B-125A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8345-E01A-V3T1-DB1B1B-125A-ND
|
DigiKey | CIR BRKR THRM 125A Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.2980 | Buy Now |
DISTI #
457-E01V3T1DB1B1B125
|
Mouser Electronics | Circuit Breakers Single or double pole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and pane | 0 |
|
$110.1700 / $110.1800 | Order Now |
DISTI #
71522695
|
RS | Circuit Breaker Hyd/Mag Blk Toggle DC Long ON/OFF 1/4 Stud 1P 277VAC/80VDC 125A | E-T-A Circuit Protection and Control 8345-E01A-V3T1-DB1B1B-125A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$127.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.3500 / $117.0700 | Buy Now |
DISTI #
000000000004974440
|
Sager | Circuit Breakers Single or double pole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel m Min Qty: 1 | 0 |
|
$56.3100 / $125.4300 | Buy Now |