There are no models available for this part yet.
Overview of 8345-F01Z-R0M1-DB1B2B-15A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8345-A | Coilcraft Inc | Telecom Transformer | |
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for 8345-F01Z-R0M1-DB1B2B-15A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8345-F01Z-R0M1-DB1B2B-15A-ND
|
DigiKey | CIR BRKR MAG-HYDR 15A 80VDC Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.2670 | Buy Now | |
DISTI #
457-F01ZR0M1DB1B2B15
|
Mouser Electronics | Circuit Breakers Single or double pole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and pane | 0 |
|
$92.1400 / $99.4500 | Order Now | |
DISTI #
71522723
|
RS | Circuit Breaker Hyd/Mag Toggle DC Med Rnd. Connector ON/OFF 1P 277VAC/80VDC 15A | E-T-A Circuit Protection and Control 8345-F01Z-R0M1-DB1B2B-15A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$79.5700 / $99.4700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.5100 / $96.5500 | Buy Now | ||
DISTI #
000000000003901188
|
Sager | Circuit Breakers Single or double pole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel m Min Qty: 1 | 0 |
|
$46.4500 / $103.4500 | Buy Now |
CAD Models for 8345-F01Z-R0M1-DB1B2B-15A by E-T-A
Part Data Attributes for 8345-F01Z-R0M1-DB1B2B-15A by E-T-A
8345-F01Z-R0M1-DB1B2B-15A
E-T-A
|
|
---|---|
Samacsys Manufacturer
|
E-T-A
|
Want to compare parts?
-
8345-F01Z-R0M1-DB1B2B-15AE-T-AVS
-