8345-F02B-V3M1-DB1B1B-100A
E-T-A
Description: Magnetic Circuit Breaker, 2 Pole(s), 100A, 80VDC, Panel Mount,

Overview of 8345-F02B-V3M1-DB1B1B-100A by E-T-A

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54F02/BCA Rochester Electronics LLC NOR GATE; QUAD 2-INPUT
AS8345-A Coilcraft Inc Telecom Transformer

Price & Stock for 8345-F02B-V3M1-DB1B1B-100A by E-T-A

Part # Manufacturer Description Stock Price Buy
DISTI # 8345-F02B-V3M1-DB1B1B-100A-ND
DigiKey CIRC BRKR HYDRAULIC MAGNETIC Min Qty: 10 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $256.0660
$256.0660 Buy Now
DISTI # 457-02BV3M1DB1B1B100
Mouser Electronics Circuit Breakers Single or double pole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and pane RoHS: Compliant 0
  • 10 $246.0000
  • 20 $230.1300
$230.1300 / $246.0000 Order Now
RS Circuit Breaker Hyd/Mag Black Toggle DC Med ON/OFF 1/4 Stud 2P 277VAC/80VDC 100A | E-T-A Circuit Protection and Control 8345-F02B-V3M1-DB1B1B-100A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $297.3100
$297.3100 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $355.5700
  • 5 $262.5800
  • 8 $194.8800
  • 10 $190.9800
$190.9800 / $355.5700 Buy Now
DISTI # 000000000005579965
Sager Circuit Breakers Single or double pole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel m Min Qty: 1 0
  • 1 $293.0500
  • 6 $264.6900
  • 12 $252.4800
  • 32 $233.6300
  • 72 $201.2500
  • 189 $149.3500
$149.3500 / $293.0500 Buy Now

CAD Models for 8345-F02B-V3M1-DB1B1B-100A by E-T-A
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8345-F02B-V3M1-DB1B1B-100A by E-T-A

8345-F02B-V3M1-DB1B1B-100A
E-T-A
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
Reach Compliance Code
compliant
Actuator Type
TOGGLE HANDLE
Body Breadth
38.2 mm
Body Height
68 mm
Body Length or Diameter
63.5 mm
Circuit Function
TRIP FREE
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT; IP00; IP40
Mounting Feature
PANEL MOUNT
Number of Poles
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
10000 A
Rated Current
100 A
Rated Voltage(DC)
80 V
Reference Standard
CQC; IEC; UL; VDE
Surface Mount
NO
Terminal Shape
STUD
Want to compare parts?
  1. 8345-F02B-V3M1-DB1B1B-100A
    E-T-A
    Magnetic Circuit Breaker, 2 Pole(s), 100A, 80VDC, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8345-F02B-V3M1-DB1B1B-100A by E-T-A.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8345-F02B-V3M1-DB1B1B-100... by E-T-A

Select Manufacturer
Which Manufacturer of 8345-F02B-V3M1-DB1B1B-100... would you like to use for your alert(s)?
  • Please alert me when 8345-F02B-V3M1-DB1B1B-100... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8345-F02B-V3M1-DB1B1B-100... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8345-F02B-V3M1-DB1B1B-100... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8345-F02B-V3M1-DB1B1B-100... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8345-F02B-V3M1-DB1B1B-100....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8345-F02B-V3M1-DB1B1B-100A by E-T-A

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: