There are no models available for this part yet.
Overview of 8345-F21A-V3M2-DB1B1B-20A-V by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for 8345-F21A-V3M2-DB1B1B-20A-V by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8345-F21A-V3M2-DB1B1B-20A-V-ND
|
DigiKey | CIRC BRKR HYDRAULIC MAGNETIC Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.5740 | Buy Now | |
DISTI #
457-F21V3M2DB1B1B20V
|
Mouser Electronics | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel | 3 |
|
$127.1300 / $157.8000 | Buy Now | |
DISTI #
71522739
|
RS | Circuit Breaker Hyd/Mag Blk Toggle AC 50/60Hz Med UL 489 ON/OFF 1/4 Stud 1P 40A | E-T-A Circuit Protection and Control 8345-F21A-V3M2-DB1B1B-20A-V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$141.2200 | RFQ | |
DISTI #
000000000005579966
|
Sager | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel mou Min Qty: 1 | 0 |
|
$65.9400 / $146.8800 | Buy Now |
CAD Models for 8345-F21A-V3M2-DB1B1B-20A-V by E-T-A
Part Data Attributes for 8345-F21A-V3M2-DB1B1B-20A-V by E-T-A
8345-F21A-V3M2-DB1B1B-20A-V
E-T-A
|
|
---|---|
Samacsys Manufacturer
|
E-T-A
|
Want to compare parts?
-
8345-F21A-V3M2-DB1B1B-20A-VE-T-AVS
-