Part Details for 8345-F22A-V3M1-DB1B1B-50A-V by E-T-A
Overview of 8345-F22A-V3M1-DB1B1B-50A-V by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 8345-F22A-V3M1-DB1B1B-50A-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
457-F22V3M1DB1B1B50V
|
Mouser Electronics | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel RoHS: Compliant | 0 |
|
$190.7300 / $193.9200 | Order Now |
DISTI #
75088941
|
RS | Hydraulic-Magnetic Circuit Breaker | E-T-A Circuit Protection and Control 8345-F22A-V3M1-DB1B1B-50A-V Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$222.0000 | RFQ |
DISTI #
000000000006098675
|
Sager | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel mou Min Qty: 1 | 0 |
|
$139.3500 / $273.4300 | Buy Now |
Part Details for 8345-F22A-V3M1-DB1B1B-50A-V
8345-F22A-V3M1-DB1B1B-50A-V CAD Models
8345-F22A-V3M1-DB1B1B-50A-V Part Data Attributes:
|
8345-F22A-V3M1-DB1B1B-50A-V
E-T-A
Buy Now
Datasheet
|
Compare Parts:
8345-F22A-V3M1-DB1B1B-50A-V
E-T-A
Magnetic Circuit Breaker, 2 Pole(s), 50A, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.2 mm | |
Body Height | 68 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CQC; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | STUD |