Part Details for 8345-F23A-L6T2-DB1B3B-10A by E-T-A
Overview of 8345-F23A-L6T2-DB1B3B-10A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8345-F23A-L6T2-DB1B3B-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8345-F23A-L6T2-DB1B3B-10A-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A 80VDC Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.3080 | Buy Now |
DISTI #
457-F23L6T2DB1B3B10
|
Mouser Electronics | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel | 0 |
|
$237.1000 | Order Now |
DISTI #
71522744
|
RS | Circuit Breaker Hyd/Mag Toggle AC 50/60Hz Long ON/OFF Legend 3P 277VAC/80VDC 10A | E-T-A Circuit Protection and Control 8345-F23A-L6T2-DB1B3B-10A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$296.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$190.7400 / $355.1200 | Buy Now |
DISTI #
000000000002649457
|
Sager | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel mou Min Qty: 1 | 0 |
|
$149.1700 / $292.6800 | Buy Now |