Part Details for 8345-SR0029-100A by E-T-A
Overview of 8345-SR0029-100A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100A474S10Y | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CENT | |
100A474S4Y8 | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CENT | |
100A484S4-5Y | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for 8345-SR0029-100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8345-SR0029-100A-ND
|
DigiKey | CIR BRKR MAG-HYDR 100A Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$276.4970 | Buy Now |
DISTI #
457-8345SR0029100A
|
Mouser Electronics | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel | 0 |
|
$253.6400 | Order Now |
DISTI #
71522777
|
RS | Circuit Breaker Hydraulic/Magnetic Includes Auxiliary Contact CBE Approved 100A | E-T-A Circuit Protection and Control 8345-SR0029-100A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$323.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$207.8000 / $386.8800 | Buy Now |
DISTI #
000000000003901215
|
Sager | Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel mou Min Qty: 1 | 0 |
|
$162.5100 / $318.8600 | Buy Now |