There are no models available for this part yet.
Overview of 834ATH-375ML by MG Chemicals
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 834ATH-375ML by MG Chemicals
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH7814
|
Newark | Epoxy - Black, Flame Retardant Potting And Encapsulating Compound, Ul 94V-0 (File # E334302) |Mg Chemicals 834ATH-375ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9500 | Buy Now | |
Onlinecomponents.com | Certified UL 94V-0 (File # E334302), Specification Verified as per UL 746A, Cost effective, Increased thermal conductivity, Mix ratio 2A:1B compatible with most dispensing equipment, Resistance to water and humidity allowing submersion if needed, Protects electronics from moisture, corrosion, fungus, thermal shock, and static discharges, Free of solvents. See more at: http://www.mgchemicals.com/products/protective-coatings/epoxy-potting-and-encapsulating-compounds/ath-flame-retardant-epoxy/#sthash.DzpNa4zK.dpuf RoHS: Compliant | 0 |
|
$22.5200 / $55.5100 | Buy Now |
CAD Models for 834ATH-375ML by MG Chemicals
Part Data Attributes for 834ATH-375ML by MG Chemicals
834ATH-375ML
MG Chemicals
|
|
---|---|
Samacsys Manufacturer
|
MG Chemicals
|
Want to compare parts?
-
834ATH-375MLMG ChemicalsVS
-