Part Details for 8360732 (ALTERNATE: 8360732) by RS Pro
Overview of 8360732 (ALTERNATE: 8360732) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8360732 (ALTERNATE: 8360732)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70657643
|
RS | Multiconductor Cable 3 Core 18AWG Thermoplastic Insulation White Jacket 3281" | RS PRO 8360732 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: Reel | 1 |
|
$130.8100 / $153.8900 | Buy Now |