Part Details for 838-22-008-10-001101 by Mill-Max Mfg Corp
Overview of 838-22-008-10-001101 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 838-22-008-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5566
|
Newark | Connector, Header, 8Pos, 2Row, 2Mm, Spring Loaded Connector Type:Pogo Pin Header, Pitch Spacing:2Mm, No. Of Rows:2 Row, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount, Contact Material:Copper Alloy, Gender:Header Rohs Compliant: Yes |Mill Max 838-22-008-10-001101 Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $5.5300 | Buy Now |
DISTI #
ED10884-ND
|
DigiKey | CONN SPRING PISTON 8POS PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
149 In Stock |
|
$3.9040 / $6.6900 | Buy Now |
DISTI #
575-8382200810001101
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch, Dbl Row Thru-Hole SLC RoHS: Compliant | 182 |
|
$3.9000 / $6.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Container: Tube | 0Tube |
|
$11.3200 | Buy Now |
DISTI #
000000000005703681
|
Sager | Headers & Wire Housings 2mm Pitch, Dbl Row Thru-Hole SLC Min Qty: 50 | 0 |
|
$3.5200 / $18.7900 | Buy Now |
DISTI #
2709431
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.3037 | Buy Now |
DISTI #
2709431
|
Farnell | RoHS: Compliant Min Qty: 128 Lead time: 3 Weeks, 3 Days Container: Each | 0 |
|
$4.1544 / $5.7358 | Buy Now |
Part Details for 838-22-008-10-001101
838-22-008-10-001101 CAD Models
838-22-008-10-001101 Part Data Attributes
|
838-22-008-10-001101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
838-22-008-10-001101
Mill-Max Mfg Corp
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.157 inch | |
Body Depth | 0.141 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 990VAC V | |
Durability | 1000000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |