-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5567
|
Newark | Connector, Header, 10Pos, 2Row, 2Mm, Spring Loaded Connector Type:Pogo Pin Header, Pitch Spacing:2Mm, No. Of Rows:2 Row, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Contact Material:Copper Alloy, Gender:Header Rohs Compliant: Yes |Mill Max 838-22-010-10-001101 Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 / $6.9100 | Buy Now |
DISTI #
ED10885-ND
|
DigiKey | CONN SPRING PISTON 10POS PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
70 In Stock |
|
$5.0270 / $8.4400 | Buy Now |
DISTI #
575-8382201010001101
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch, Dbl Row Thru-Hole SLC RoHS: Compliant | 284 |
|
$5.0200 / $8.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 51 Container: Tube | 0Tube |
|
$12.2700 | Buy Now |
DISTI #
000000000005703683
|
Sager | Headers & Wire Housings 2mm Pitch, Dbl Row Thru-Hole SLC Min Qty: 50 | 0 |
|
$4.2800 / $20.3700 | Buy Now |
DISTI #
2709432
|
element14 Asia-Pacific | CONNECTOR, HEADER, 10POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.2740 / $8.5721 | Buy Now |
DISTI #
2709432
|
Farnell | CONNECTOR, HEADER, 10POS, 2ROW, 2MM RoHS: Compliant Min Qty: 102 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$5.4180 / $7.3494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
838-22-010-10-001101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
838-22-010-10-001101
Mill-Max Mfg Corp
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.157 inch | |
Body Depth | 0.141 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 990VAC V | |
Durability | 1000000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |