Part Details for 838-22-010-30-001101 by Mill-Max Mfg Corp
Overview of 838-22-010-30-001101 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 838-22-010-30-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10486-ND
|
DigiKey | CONN SPRING PISTON 10POS SMD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
255 In Stock |
|
$13.8121 / $21.1700 | Buy Now |
DISTI #
575-8382201030001101
|
Mouser Electronics | Headers & Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant | 76 |
|
$11.8600 / $16.4000 | Buy Now |
|
Future Electronics | 838 Series 2 mm Pitch Double Row Vertical Surface Mount Header RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 51 Container: Tube | 0Tube |
|
$13.1000 / $13.2700 | Buy Now |
|
Future Electronics | 838 Series 2 mm Pitch Double Row Vertical Surface Mount Header RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 0Tube |
|
$13.1000 / $13.7600 | Buy Now |
DISTI #
000000000005703684
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$4.0800 / $19.9600 | Buy Now |
Part Details for 838-22-010-30-001101
838-22-010-30-001101 CAD Models
838-22-010-30-001101 Part Data Attributes
|
838-22-010-30-001101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
838-22-010-30-001101
Mill-Max Mfg Corp
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |