-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5568
|
Newark | Connector, Header, 12Pos, 2Row, 2Mm, Spring Loaded Connector Type:Pogo Pin Header, Pitch Spacing:2Mm, No. Of Rows:2 Row, No. Of Contacts:12Contacts, Connector Mounting:Through Hole Mount, Contact Material:Copper Alloy, Gender:Header Rohs Compliant: Yes |Mill Max 838-22-012-10-001101 Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 / $8.3900 | Buy Now |
DISTI #
ED10886-ND
|
DigiKey | CONN SPRING PISTON 12POS PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
63 In Stock |
|
$5.2733 / $8.8500 | Buy Now |
DISTI #
575-8382201210001101
|
Mouser Electronics | Headers & Wire Housings 2mm Pitch, Dbl Row Thru-Hole SLC RoHS: Compliant | 411 |
|
$5.2700 / $8.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 86 Package Multiple: 43 Container: Tube | 0Tube |
|
$8.4100 | Buy Now |
DISTI #
000000000005703685
|
Sager | Headers & Wire Housings 2mm Pitch, Dbl Row Thru-Hole SLC Min Qty: 50 | 0 |
|
$4.8900 / $13.9600 | Buy Now |
DISTI #
2709433
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8863 / $8.8262 | Buy Now |
DISTI #
2709433
|
Farnell | RoHS: Compliant Min Qty: 86 Lead time: 3 Weeks, 3 Days Container: Each | 0 |
|
$5.3220 / $8.5527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
838-22-012-10-001101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
838-22-012-10-001101
Mill-Max Mfg Corp
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.157 inch | |
Body Depth | 0.141 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 990VAC V | |
Durability | 1000000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |