Part Details for 8382-2PG-315 by Switchcraft Conxall
Overview of 8382-2PG-315 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8382-2PG-315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC3093-ND
|
DigiKey | CONN RCPT MALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$5.8254 / $9.7800 | Buy Now |
DISTI #
502-8382-2PG-315
|
Mouser Electronics | Standard Circular Connector MINI-CON #16 CABLE TO CABLE RoHS: Compliant | 0 |
|
$5.8200 / $9.7100 | Order Now |
Part Details for 8382-2PG-315
8382-2PG-315 CAD Models
8382-2PG-315 Part Data Attributes
|
8382-2PG-315
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
8382-2PG-315
Switchcraft Conxall
CONN RCPT 2POS INLINE PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NYLON | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |