Part Details for 8382-2PG-321 by Switchcraft Conxall
Overview of 8382-2PG-321 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8382-2PG-321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4991
|
Newark | Mini-Con-X Cable-To-Cable, 2-Pin #16, Male, Solder Cup, Bulk |Switchcraft/conxall 8382-2PG-321 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3200 / $9.9900 | Buy Now |
DISTI #
8382-2PG-321-ND
|
DigiKey | CONN RCPT MALE 2P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8664 | Buy Now |
DISTI #
502-8382-2PG-321
|
Mouser Electronics | Standard Circular Connector MINI-CON #16 CABLE TO CABLE RoHS: Compliant | 16 |
|
$6.3500 / $9.5300 | Buy Now |
DISTI #
70934940
|
RS | MINI-CON #16 CABLE TO CABLE | Conxall 8382-2PG-321 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2300 / $8.7000 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Receptacle 2 Pin - Solder Contacts | 88 |
|
$6.8100 / $8.5200 | Buy Now |
Part Details for 8382-2PG-321
8382-2PG-321 CAD Models
8382-2PG-321 Part Data Attributes
|
8382-2PG-321
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
8382-2PG-321
Switchcraft Conxall
CONN RCPT 2POS INLINE PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NYLON | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |