Part Details for 8382-2PG-3DC by Switchcraft Conxall
Overview of 8382-2PG-3DC by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8382-2PG-3DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4987
|
Newark | Mini-Con-X Cable-To-Cable, 2-Pin #16, Male, Solder Cup, Bulk |Switchcraft/conxall 8382-2PG-3DC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2900 / $11.1500 | Buy Now |
DISTI #
SC1894-ND
|
DigiKey | CONN RCPT MALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
86 In Stock |
|
$6.4896 / $10.8900 | Buy Now |
DISTI #
502-8382-2PG-3DC
|
Mouser Electronics | Standard Circular Connector MINI-CON #16 CABLE TO CABLE RoHS: Compliant | 100 |
|
$6.1600 / $10.6300 | Buy Now |
DISTI #
70934941
|
RS | MINI-CON #16 CABLE TO CABLE | Conxall 8382-2PG-3DC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3200 | RFQ |
|
Onlinecomponents.com | Conn Field Installable PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk RoHS: Compliant |
200 In Stock |
|
$5.6800 / $9.7100 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Receptacle 2 Pin - Solder Contacts | 88 |
|
$7.6000 / $9.5100 | Buy Now |
DISTI #
000000000001506417
|
Sager | Standard Circular Connector MINI-CON #16 CABLE TO CABLE Min Qty: 1 | 0 |
|
$6.2500 / $8.8000 | Buy Now |
|
Master Electronics | Conn Field Installable PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk RoHS: Compliant |
200 In Stock |
|
$5.6800 / $9.7100 | Buy Now |
Part Details for 8382-2PG-3DC
8382-2PG-3DC CAD Models
8382-2PG-3DC Part Data Attributes
|
8382-2PG-3DC
Switchcraft Conxall
Buy Now
|
Compare Parts:
8382-2PG-3DC
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |