Part Details for 8382-4SG-513 by Switchcraft Conxall
Overview of 8382-4SG-513 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8382-4SG-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8382-4SG-513-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0877 | Buy Now |
DISTI #
502-8382-4SG-513
|
Mouser Electronics | Standard Circular Connector MINI-CON #16 CABLE TO CABLE RoHS: Compliant | 15 |
|
$11.2800 / $15.9600 | Buy Now |
DISTI #
70934997
|
RS | MINI-CON #16 CABLE TO CABLE | Conxall 8382-4SG-513 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1500 / $14.8000 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Receptacle 4 Socket - Solder Contacts | 1 |
|
$11.4000 / $14.2700 | Buy Now |
DISTI #
000000000001506468
|
Sager | Standard Circular Connector MINI-CON #16 CABLE TO CABLE Min Qty: 1 | 0 |
|
$9.3800 / $13.1900 | Buy Now |
Part Details for 8382-4SG-513
8382-4SG-513 CAD Models
8382-4SG-513 Part Data Attributes
|
8382-4SG-513
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
8382-4SG-513
Switchcraft Conxall
CONN RCPT 4POS INLINE SKT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NYLON | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |