839564-7
TE Connectivity
Description: LEAD, SGL END ASSY, LGH

Overview of 839564-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 839564-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19H6351
Newark Lead, Sgl End Assy, Lgh |Amp Te Connectivity 839564-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $542.1300
  • 25 $534.3300
$534.3300 / $542.1300 Buy Now
DISTI # 839564-7-ND
DigiKey LGH-2 PLUG TO CBL 16AWG 15.38" Min Qty: 10 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $487.5250
$487.5250 Buy Now
DISTI # 839564-7
Avnet Americas Cable Assembly Lead 0.381m 16AWG 1 POS LGH SKT - Bulk (Alt: 839564-7) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 0 Days Container: Bulk 0
  • 10 $553.8284
  • 20 $538.2276
  • 40 $522.6268
  • 60 $507.0260
  • 80 $491.4252
  • 100 $475.8244
  • 1,000 $460.2236
$460.2236 / $553.8284 Buy Now
DISTI # 571-839564-7
Mouser Electronics DC Power Cords LEAD SGL END ASSY LGH RoHS: Compliant 0
  • 10 $487.5200
$487.5200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks Container: Box 0
Box
  • 10 $500.0300
$500.0300 Buy Now
DISTI # AMP839564-7
Heilind Electronics LEAD SGL END ASSY LGH Americas - 0 in Stock
  • 10 $582.1195
  • 20 $573.5588
$573.5588 / $582.1195 Buy Now
Onlinecomponents.com LEAD, SGL END ASSY, LGH RoHS: Compliant 7 In Stock
  • 1 $553.0200
  • 3 $537.9600
  • 5 $529.8900
  • 8 $521.9400
  • 10 $511.0900
$511.0900 / $553.0200 Buy Now
DISTI # AMP839564-7
Interstate Connecting Components LEAD SGL END ASSY LGH 0
  • 10 $582.1195
  • 20 $573.5588
$573.5588 / $582.1195 Buy Now
DISTI # 000000000000909374
Sager DC Power Cords LEAD SGL END ASSY LGH Min Qty: 10 0
  • 10 $531.8500
  • 30 $415.3200
$415.3200 / $531.8500 Buy Now
Master Electronics LEAD, SGL END ASSY, LGH RoHS: Compliant 7 In Stock
  • 1 $553.0200
  • 3 $537.9600
  • 5 $529.8900
  • 8 $521.9400
  • 10 $511.0900
$511.0900 / $553.0200 Buy Now

CAD Models for 839564-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 839564-7 by TE Connectivity

839564-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
25 Weeks
Samacsys Manufacturer
TE Connectivity
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
30000 V
Total Number of Contacts
1
Wire Size-Max
16 AWG
Want to compare parts?
  1. 839564-7
    TE Connectivity
    LEAD, SGL END ASSY, LGH
    VS

Related Parts for 839564-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 839564-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 839564-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 839564-7 would you like to use for your alert(s)?
  • Please alert me when 839564-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 839564-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 839564-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 839564-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 839564-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 839564-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: