Part Details for 8397 by Thomas & Betts
Overview of 8397 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 8397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9231
|
Newark | Plug 3W4P 3/4In Npt |Abb Thomas & Betts 8397 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$961.7200 / $1,103.7200 | Buy Now |
|
Onlinecomponents.com | Plug - 3 Pole 4 Wire - 3/4 Inch NPT. RoHS: Compliant | 0 |
|
$858.2800 / $909.0000 | Buy Now |
|
Master Electronics | Plug - 3 Pole 4 Wire - 3/4 Inch NPT. RoHS: Compliant | 0 |
|
$858.2800 / $909.0000 | Buy Now |
Part Details for 8397
8397 CAD Models
8397 Part Data Attributes
|
8397
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
8397
Thomas & Betts
Circular Connector, 3 Contact(s), Copper-Free Aluminum, Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | ONE GROUND CONTACT ALSO AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | COPPER-FREE ALUMINUM | |
Total Number of Contacts | 3 |