Part Details for 83CNQ080A by Defense Logistics Agency
Overview of 83CNQ080A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 83CNQ080A
83CNQ080A CAD Models
83CNQ080A Part Data Attributes
|
83CNQ080A
Defense Logistics Agency
Buy Now
|
Compare Parts:
83CNQ080A
Defense Logistics Agency
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Qualification Status | Not Qualified |
Alternate Parts for 83CNQ080A
This table gives cross-reference parts and alternative options found for 83CNQ080A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83CNQ080A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83CNQ100SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, D61-8-SM, 3 PIN | International Rectifier | 83CNQ080A vs 83CNQ100SM |
83CNQ080GASLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8-SL, 3 PIN | International Rectifier | 83CNQ080A vs 83CNQ080GASLPBF |
83CNQ080SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SM, 3 PIN | Sensitron Semiconductors | 83CNQ080A vs 83CNQ080SM |
83CNQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 80V V(RRM), Silicon, | Microsemi Corporation | 83CNQ080A vs 83CNQ080 |
83CNQ080SMPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, D61-8-SM, 3 PIN | International Rectifier | 83CNQ080A vs 83CNQ080SMPBF |
DSS2X61-0045A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, MINIBLOC-4 | Littelfuse Inc | 83CNQ080A vs DSS2X61-0045A |
MBR240100V | 40A, 100V, SILICON, RECTIFIER DIODE, POWER, PLASTIC, SOT-227B, 4 PIN | Motorola Mobility LLC | 83CNQ080A vs MBR240100V |
83CNQ100A | Rectifier Diode, | Defense Logistics Agency | 83CNQ080A vs 83CNQ100A |
83CNQ100ASM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, PLASTIC, D61-8-SM, 3 PIN | Vishay Intertechnologies | 83CNQ080A vs 83CNQ100ASM |
83CNQ100A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN | Vishay Intertechnologies | 83CNQ080A vs 83CNQ100A |