Part Details for 83CNQ080APBF by International Rectifier
Overview of 83CNQ080APBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 83CNQ080APBF
83CNQ080APBF CAD Models
83CNQ080APBF Part Data Attributes
|
83CNQ080APBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
83CNQ080APBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 720 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 80 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 83CNQ080APBF
This table gives cross-reference parts and alternative options found for 83CNQ080APBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83CNQ080APBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83CNQ080GASM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, PLASTIC, D61-8-SM, 3 PIN | International Rectifier | 83CNQ080APBF vs 83CNQ080GASM |
83CNQ080-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 83CNQ080APBF vs 83CNQ080-G |
83CNQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 80V V(RRM), Silicon, | Microsemi Corporation | 83CNQ080APBF vs 83CNQ080 |
83CNQ080ASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, D61-8-SL, 3 PIN | International Rectifier | 83CNQ080APBF vs 83CNQ080ASL |
83CNQ080GASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, PLASTIC, D61-8-SL, 3 PIN | International Rectifier | 83CNQ080APBF vs 83CNQ080GASL |
83CNQ080A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN | International Rectifier | 83CNQ080APBF vs 83CNQ080A |
83CNQ080ASMPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8-SM, 3 PIN | International Rectifier | 83CNQ080APBF vs 83CNQ080ASMPBF |
83CNQ080SLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, D61-8-SL, 3 PIN | International Rectifier | 83CNQ080APBF vs 83CNQ080SLPBF |
83CNQ080GASLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8-SL, 3 PIN | International Rectifier | 83CNQ080APBF vs 83CNQ080GASLPBF |
83CNQ080SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SM, 3 PIN | Sensitron Semiconductors | 83CNQ080APBF vs 83CNQ080SM |