Part Details for 83CNQ080ASLPBF by International Rectifier
Overview of 83CNQ080ASLPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 83CNQ080ASLPBF
83CNQ080ASLPBF CAD Models
83CNQ080ASLPBF Part Data Attributes
|
83CNQ080ASLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
83CNQ080ASLPBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, D61-8-SL, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | D61-8-SL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 7000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 80 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 83CNQ080ASLPBF
This table gives cross-reference parts and alternative options found for 83CNQ080ASLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83CNQ080ASLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83CNQ080GASM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, PLASTIC, D61-8-SM, 3 PIN | International Rectifier | 83CNQ080ASLPBF vs 83CNQ080GASM |
83CNQ080-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 83CNQ080ASLPBF vs 83CNQ080-G |
83CNQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 80V V(RRM), Silicon, | Microsemi Corporation | 83CNQ080ASLPBF vs 83CNQ080 |
83CNQ080ASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, D61-8-SL, 3 PIN | International Rectifier | 83CNQ080ASLPBF vs 83CNQ080ASL |
83CNQ080GASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, PLASTIC, D61-8-SL, 3 PIN | International Rectifier | 83CNQ080ASLPBF vs 83CNQ080GASL |
83CNQ080A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN | International Rectifier | 83CNQ080ASLPBF vs 83CNQ080A |
83CNQ080ASMPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8-SM, 3 PIN | International Rectifier | 83CNQ080ASLPBF vs 83CNQ080ASMPBF |
83CNQ080SLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, D61-8-SL, 3 PIN | International Rectifier | 83CNQ080ASLPBF vs 83CNQ080SLPBF |
83CNQ080GASLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8-SL, 3 PIN | International Rectifier | 83CNQ080ASLPBF vs 83CNQ080GASLPBF |
83CNQ080SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SM, 3 PIN | Sensitron Semiconductors | 83CNQ080ASLPBF vs 83CNQ080SM |