-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res,Tapped,Wirewound,1K Ohms,5% +/-Tol,-50,50ppm TC,6375 Case
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3304
|
Newark | Wirewound Potentiometer, 1Kohm, 5%, 1W, Track Resistance:1Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 5%, Product Range:83 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:6.35Mmrohs Compliant: Yes |Bourns 83A1A-B28-J10L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6200 | Buy Now |
DISTI #
83A1A-B28-J10L-ND
|
DigiKey | POT 1K OHM 1W WIREWOUND LINEAR Min Qty: 1 Lead time: 8 Weeks Container: Tray |
272 In Stock |
|
$37.5131 / $64.0400 | Buy Now |
DISTI #
83A1A-B28-J10L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 1 kOhm, 10Turn, Linear, 1 W, ? 5% - Trays (Alt: 83A1A-B28-J10L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$34.9375 / $39.6890 | Buy Now |
DISTI #
652-83A1A-B28-J10L
|
Mouser Electronics | Precision Potentiometers 1K 5% 5/8" 10T WW RoHS: Compliant | 324 |
|
$38.1000 / $59.0700 | Buy Now |
DISTI #
70154234
|
RS | Potentiometer Wirewound 1 kOhms 10 Turns Power 1W Shaft Dia 0.25In 83 Series | Bourns 83A1A-B28-J10L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$52.1200 / $57.9100 | RFQ |
|
Onlinecomponents.com | Res Wirewound POT 1K Ohm 5% 1W 10(Elec)/10(Mech)Turns 6.35mm (41.28 X 15.88 X 17.4mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$35.7000 / $99.8800 | Buy Now |
DISTI #
83A1A-B28-J10L
|
TTI | Precision Potentiometers 1K 5% 5/8" 10T WW pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 91 In Stock |
|
$37.5100 / $58.4800 | Buy Now |
DISTI #
83A1A-B28-J10L
|
TME | Potentiometer: shaft, multiturn, 1kΩ, 1W, ±5%, 6.35mm, linear Min Qty: 1 | 0 |
|
$26.7000 / $30.8000 | RFQ |
DISTI #
83A1A-B28-J10L
|
Avnet Abacus | Rotary Potentiometer, Wirewound, 1 kOhm, 10Turn, Linear, 1 W, � 5% (Alt: 83A1A-B28-J10L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound POT 1K Ohm 5% 1W 10(Elec)/10(Mech)Turns 6.35mm (41.28 X 15.88 X 17.4mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$35.7000 / $99.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
83A1A-B28-J10L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
83A1A-B28-J10L
Bourns Inc
Res,Tapped,Wirewound,1K Ohms,5% +/-Tol,-50,50ppm TC,6375 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Square | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 15.88 mm | |
Package Length | 19.05 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | FLAT | |
Tolerance | 5% |