Part Details for 83C852P by Philips Semiconductors
Overview of 83C852P by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 83C852P
83C852P CAD Models
83C852P Part Data Attributes
|
83C852P
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
83C852P
Philips Semiconductors
Microcontroller, 8-Bit, MROM, 8051 CPU, 6MHz, CMOS,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 6144 | |
ROM Programmability | MROM | |
Speed | 6 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |