Part Details for 83CNQ100 by SMC Diode Solutions
Overview of 83CNQ100 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83CNQ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1732-ND
|
DigiKey | DIODE MOD SCHOTT 100V 40A PRM2 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
997 In Stock |
|
$14.4234 / $21.7500 | Buy Now |
DISTI #
83CNQ100-SMC
|
TME | Module: diode, double,common cathode, 100V, If: 40Ax2, PRM2, THT Min Qty: 1 | 0 |
|
$14.5000 / $21.0000 | RFQ |
Part Details for 83CNQ100
83CNQ100 CAD Models
83CNQ100 Part Data Attributes
|
83CNQ100
SMC Diode Solutions
Buy Now
|
Compare Parts:
83CNQ100
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |