Part Details for 83F9K09 by Ohmite Mfg Co
Overview of 83F9K09 by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83F9K09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C1161
|
Newark | 3W 9K09 Ohms Silicone 1%/Box Ohmite |Ohmite 83F9K09 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.3100 | Buy Now |
DISTI #
16P2870
|
Newark | 3W 9K09 Ohms Silicone 1%/Box |Ohmite 83F9K09 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.7200 | Buy Now |
DISTI #
83F9K09-ND
|
DigiKey | RES 9.09K OHM 1% 3W AXIAL Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1185 | Buy Now |
DISTI #
70581088
|
RS | RES 9.09K OHM 3W 1% AXIAL | Ohmite 83F9K09 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2200 / $3.5800 | RFQ |
|
Onlinecomponents.com | Res Wirewound 9.09K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL | 0 |
|
$2.4100 / $3.6600 | Buy Now |
DISTI #
83F9K09
|
TTI | Wirewound Resistors - Through Hole 3watt 9.09K 1% Axial Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Ohmite Mfg. 83F9K09
|
PEI Genesis | Fix Res WW 3W 9090ohm | 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 9.09K Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL | 0 |
|
$2.4100 / $3.6600 | Buy Now |
Part Details for 83F9K09
83F9K09 CAD Models
83F9K09 Part Data Attributes:
|
83F9K09
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
83F9K09
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 9090ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 83F9K09
This table gives cross-reference parts and alternative options found for 83F9K09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83F9K09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83NF9K09 | Fixed Resistor, Wire Wound, 3W, 9090ohm, 200V, 1% +/-Tol, -20,20ppm/Cel, | Ohmite Mfg Co | 83F9K09 vs 83NF9K09 |