Part Details for 83FR10 by Ohmite Mfg Co
Overview of 83FR10 by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83FR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P2747
|
Newark | 3W 0.1 Ohms Silicone 1% |Ohmite 83FR10 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $4.5800 | Buy Now |
DISTI #
83FR10-ND
|
DigiKey | RES 0.1 OHM 1% 3W AXIAL Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6993 | Buy Now |
DISTI #
70022111
|
RS | Resistor, Wirewound, 0.1 Ohms, 3 W, +/-1%, Axial, Silicone, 200 V, 20 AWG, 1.5" | Ohmite 83FR10 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8900 / $4.5800 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.1 Ohm 1% 3W ±90ppm/°C Conformal Silicone Ceramic AXL | 0 |
|
$2.0900 / $3.1700 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
DISTI #
83FR10
|
TTI | Wirewound Resistors - Through Hole 3watt .1ohm 1% Axial Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 0.1 Ohm 1% 3W ±90ppm/°C Conformal Silicone Ceramic AXL | 0 |
|
$2.0900 / $3.1700 | Buy Now |
Part Details for 83FR10
83FR10 CAD Models
83FR10 Part Data Attributes
|
83FR10
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
83FR10
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 200V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |