There are no models available for this part yet.
Overview of 83FR15 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 83FR15 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F5260
|
Newark | Resistor, wirewound,0.15Ohms,200Wv,1+/-% Tol |Ohmite 83FR15 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.8700 | Buy Now | |
Onlinecomponents.com | Res Wirewound 0.15 Ohm 1% 3W ±90ppm/°C Conformal Silicone Ceramic AXL |
299 In Stock |
|
$2.8700 / $4.8800 | Buy Now | ||
Bristol Electronics | 7 |
|
RFQ | ||||
Master Electronics | Res Wirewound 0.15 Ohm 1% 3W ±90ppm/°C Conformal Silicone Ceramic AXL |
299 In Stock |
|
$2.8700 / $4.8800 | Buy Now |
CAD Models for 83FR15 by Ohmite Mfg Co
Part Data Attributes for 83FR15 by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Tubular
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Package Diameter
|
5.5 mm
|
Package Length
|
15.1 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
90 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for 83FR15
This table gives cross-reference parts and alternative options found for 83FR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83FR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW79UR150F | Fixed Resistor, Wire Wound, 3W, 0.15ohm, 200V, 1% +/-Tol, -90,90ppm/Cel, | Ohmite Mfg Co | 83FR15 vs RW79UR150F |