Part Details for 83YR200KLFTB by TT electronics / BI Technologies
Overview of 83YR200KLFTB by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83YR200KLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1492
|
Newark | Trimmer Sealed : Single-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 83YR200KLFTB Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $3.2100 | Buy Now |
DISTI #
83YR200KLFTB-ND
|
DigiKey | TRIMMER 200KOHM 0.5W J LEAD SIDE Min Qty: 350 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2451 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Lead time: 26 Weeks | 0 |
|
$2.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $3.7600 | Buy Now |
DISTI #
000000000001500261
|
Sager | Ceramic Composition Resistors 1/2W 200K Ohms 10% SINGLE TURN Min Qty: 350 | 0 |
|
$2.5400 / $2.6100 | Buy Now |