Part Details for 84-6031.2B40 by EAO AG
Overview of 84-6031.2B40 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84-6031.2B40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-84-6031.2B40-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 5A 250V Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.5400 | Buy Now |
DISTI #
123-84-6031.2B40
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches (84-6031.2B40) STOP PUSHBUTTON GREY/ 1NC 1NO/ ILLUMINATED LED RED/ CABLE 300mm/ BLACK INDICATION RING | 0 |
|
$35.3200 / $52.9100 | Order Now |
DISTI #
71596200
|
RS | E-Stop, 32mm, 1NC+1NO, MAINT, Twist-Unlock, Red LED, Black Ring, 5A, 250VAC, Plug | EAO 84-6031.2B40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6200 / $41.5100 | RFQ |
DISTI #
000000000003470958
|
Sager | Emergency Stop Switches / E-Stop Switches (84-6031.2B40) STOP PUSHBUTTON GREY/ 1NC 1NO/ ILLUMINATED LED RED/ CABLE 300mm/ BLACK INDICATION RING Min Qty: 1 | 0 |
|
$33.2700 / $40.9500 | Buy Now |